Switchcraft OTS Tini QG Mini XLR Cables

Switchcraft Off-the-Shelf (OTS) Tini QG Mini XLR Cables are robust, designed with a mylar foil shield, PVC jacket, and a drain wire for added durability. Tini QG cables utilize original Mini XLR connectors, these cables are available OTS in a standard 2m length. The Tini QG cables feature single-ended connectors with stripped and tinned leads and color-coded conductors, ensuring easy installation. These over-molded cables provide quality flex relief, making them suitable for demanding applications such as medical devices and professional audio systems.

Features

  • Overmolded with flex relief for durability
  • Rugged cable design with mylar foil shield, PVC jacket, and drain wire
  • Single-ended cables feature stripped and tinned leads with color-coded conductors
  • Standard length: 2m
  • Utilizes original Mini XLR connectors

Applications

  • Medical devices
  • Professional audio systems