Switchcraft Switchcraft Harsh Environment DC Power Cables

Switchcraft Harsh Environment DC Power Cables are molded cables available for immediate shipment, saving time and cost of field installation or a custom cable. The cables feature Switchcraft IP68 sealed and 11A power plugs with strip and tin on the opposite end for maximum flexibility with both straight and right angles available. The Switchcraft Harsh Environment DC Power Cables are ideal for mobile monitoring equipment, outdoor lighting, GPS/Data acquisition, portable electronics, and DC power applications. Available with series CA16, CAEN, and CARA.

Harsh Environment DC Power Cables - CA16

Micro-Con-X Connector End A, polyvinyl chloride (PVC) specialized cables

Harsh Environment DC Power Cables - CAEN

Two meter, black specialized cables, available as socket or circular

Harsh Environment DC Power Cables - CARA

Two meter, blunt cut specialized cables, multiple pin positions available