Switchcraft OTS DC Power Plug Molded Cables

Switchcraft / Conxall Off-the-Shelf (OTS) DC Power Plug Molded Cables are available as standard, high-quality options and feature single-ended connectors with stripped and tinned leads. OTS DC power plug cables are resistant to UV and water and are offered with straight or right-angle connector options. These plug cables come with a molded design providing 360° flex relief and ensure added durability. Typical applications include data transmission, instrumentation, and military.

Features

  • Compliant with UL recognition, CSA certification, and RoHS regulations
  • Conductor wires color coded and separated by tissue paper
  • Feature single-ended cables with leads stripped and tinned
  • Molded with 360° flex relief for added durability
  • Offer straight or right-angle connector options
  • Rated for 300V with 20AWG wire
  • Resistant to UV and water
  • Standard, off-the-shelf molded cables of high quality now accessible
  • Temperature rating: -30°C to +105°C

Applications

  • Data acquisition units
  • Data transmission
  • Harsh environments
  • Instrumentation
  • Medical data carts
  • Military or industrial applications