Switchcraft / Conxall Off-the-Shelf (OTS) Data-Con-X USB Cables feature standard data connectors in IP-rated sealed shells. These cables come with USB type A, USB type B, and MicroUSB connectors, offering both bayonet and threaded coupling options. The Data-Con-X Factory molded cables are terminated with stripped and tinned leads on the opposite end of the USB for enhanced flexibility. OTS Data-Con-X cables find applications in data transmission, military, industrial, and medical data carts.
Switchcraft OTS Data-Con-X Sealed USB Cables
Features
- Available in 4 or 5 position pin count options
- Cable length range: 2m to 5m
- IP66 seal rating when mated
- Micro USB:
- Dielectric withstanding voltage: 100VAC/min
- Minimum current rating: 1A
- Minimum insulation resistance: 100µΩ
- Minimum lifetime of 300 cycles for the coupling ring
- Operating temperature range: -20°C to +75°C
- USB type A/B:
- Dielectric withstanding voltage: 500VAC/min
- Minimum current rating: 1.5A
- Minimum insulation resistance: 1000µΩ
Applications
- Data acquisition units
- Data transmission
- Harsh environments
- Industrial
- Instrumentation
- Medical data carts
- Military