Switchcraft NH Series RJ45 Feedthru Narrow Panel Mount Connectors

Switchcraft NH RJ45 Feedthru Narrow Panel Mount Connectors are 19mm wide, narrower than the standard 26mm, allowing up to 20 connectors to fit on a single rack instead of the usual 16. NH RJ45 connectors come with a sturdy metal housing available in black or nickel plating options. These connectors use industry-standard RJ45 connectors and offer various termination configurations including RJ-45 and IDC.

Features

  • 19mm width
  • Allows for up to 20 connectors per rack unit, compared to 16
  • Available in CAT 5e, CAT 6, and CAT 6A configurations
  • Compatible with connector-to-connector and IDC-to-connector configurations
  • Diecast construction
  • Offered in shielded and non-shielded versions
  • Panel mount
  • Utilizes a standardized modular keystone

Applications

  • Data centers
  • Server rooms
  • Telecommunications closets