Switchcraft EH Series Micro BNC Feed-Thru Panel Mount Connectors offer maximum performance and can transmit signals of 12GHz. These connectors are available with Rackmount patch panels with 6 micro BNC connectors on a single unit for applications requiring a large number of channels. The connectors are designed for ultra-high definition 4K or 8K video applications.
Switchcraft EH Series Micro BNC Feed-Thru Panel Mount Connectors
Features
- 12GHz ultra high definition (UHD)
- Black or nickel finish
- Rugged XLR panel mounted housing
Applications
- 4K and 8K ultra high definition video
- Broadcast video transmissions