Switchcraft LP Series DC Power Jacks

Switchcraft Low Profile (LP) Series DC Power Jacks are specially designed for compact electronic devices by reducing the distance from the PCB to the center of the jack from 0.330” to 0.230”. The jacks still retain their overall design and mate with standard Switchcraft and other plugs. The connectors are available with a full range of center pin diameters and bushing lengths with standard and high-temperature options.

Features

  • 30% lower profile than standard height DC power jacks
  • Full range of center pin diameters and bushing lengths
  • Manufactured in the USA
  • Mates with standard plugs
  • Included hardware
    • 1x P2439 nickel-plated brass hex nut
    • 1x P2441 nickel-plated steel flat washer
  • Standard and high-temperature options

Applications

  • Data acquisition
  • Electronics
  • Industrial
  • IoT
  • Medical devices
  • Security