Switchcraft END Series Sealed RJ45 Connectors

Switchcraft END Sealed RJ45 Connectors are reliable harsh-environment connectors in a small package. The connectors meet CAT6 performance specifications and are sealed to IP67 when mated or using the optional cap. These RJ45 connectors offer a variety of panel-mount options, including feed-through. The connectors are compatible with END series sealed plugs or any standard RJ45 connector. END Sealed RJ45 Connectors are available with shielding with the optional shielded plug and the ENDP6SPC diecast receptacles.

Features

  • CAT6 performance
  • Configurations include feed-through and shielded options
  • IP67-rated water resistance
  • Rugged design built to withstand harsh environments

Applications

  • Automotive
  • Industrial