Switchcraft Z Series Improved DC Power Plugs

Switchcraft Z Series Improved DC Power Plugs improve upon the proven design and make it safer and more versatile. These power plugs are engineered for a wide variety of critical applications. The connectors have a touch-proof and scoop-proof construction that provides improved safety and retention. Z Series power plugs are available in various sizes and are compatible with standard DC power jacks.

Features

  • Groove for improved retention
  • Larger cable clamp accommodates cables up to 5.3mm (0.210") and improves strain relief
  • Optional high-temperature material suitable for up to +105°C and rated for up to 7.5A current carry capacity
  • Recessed center contact for first-make, last-break ground connection
  • Touch-proof / scoop-proof design for added safety

Applications

  • Automotive
  • Industrial