Switchcraft BKZ Series DC Power Connectors

Switchcraft BKZ Series DC Power Connectors prevent accidental disconnect as they require to be twisted to unlock, ensuring continuous power. These power connectors are designed in such a way that the user can feel when the plug is fully locked and unlocked.

Features

  • Locking option available for added security in critical applications
  • Power plugs available in 3-pin diameters and 2-finger lengths
  • Power jacks available for mounting on PC boards with a variety of center pin size options
  • RoHS compliant

Applications

  • Consumer electronics
  • Digital cameras
  • GPS navigation systems
  • Harsh environments
  • Personal audio equipment
  • Power supplies

Video

This TTI Tech Specs video for Switchcraft DC Power Connectors BKZ Series explains the Switchcraft BKZ series connectors have a twist-lock mating mechanism, with slots on the jack to accept wings on the plug that is twist-locked after being fully inserted. The mechanism offers clear tactile feedback for easy and intuitive operation.

View Video Transcript Below

Video Transcript

Barrel connectors DC power jacks are everywhere, and it seems like someone at Switchcraft has finally had enough of the kids, the janitor, or whoever it is that keeps accidentally unplugging stuff. The Switchcraft BKZ series connectors have a twist-lock mating mechanism, with slots on the jack to accept wings on the plug that is twist-locked after being fully inserted. The mechanism offers clear tactile feedback for easy and intuitive operation.

The BKZ series can carry up to 5A and has a 250VAC dielectric withstanding voltage rating. It’s offered with two pin sizes, and the right-angle jacks are available with through-hole, surface-mount, or hybrid mounting styles. The jacks can also accept standard plugs for broader compatibility, and the connectors are rated for 5000 mating cycles.

View more Switchcraft videos and resources