Switchcraft Mini-Con-X Shielded Connectors take the standard-setting design of the normal Mini-Con-X connectors and add a metal housing for shielding and enhanced durability. The connectors are field-installable and are IP68 waterproof sealed for harsh environments. The connectors have an operating temperature range from -40°C to +85°C and a flame rating of UL94HB.
Switchcraft Mini-Con-X Shielded Connectors
Features
- 360° RF/EMI shielded
- Manufactured in the USA
- Rated IP68 and waterproof sealed
Applications
- Industrial
- Automotive