Switchcraft 3.5mm PCB, Panel, and Surface Mount Stereo Jacks

Switchcraft's 3.5mm PCB, Panel, and Surface Mount Stereo Jacks feature a sturdy metal housing with an innovative design that simplifies the insertion/withdrawal of the components. The rugged construction of these 3.5mm stereo jacks enables up to 5,000 insertion/withdrawal cycles and complies with MIL-STD-202 for vibration method 201 and thermal shock method 10G. These jacks mate with any standard 3.5mm plug.

The 3.5mm PCB, Panel, and Surface Mount Stereo Jacks are available in a 3-conductor version for use with TRS plugs and a 4-conductor version for use with TRRS plugs. These jacks also feature a high-quality, durable design in an extremely small, cost-effective package. Like all Switchcraft jacks, signal quality is critical, and these jacks are suitable for professional audio applications.

Features

3.5mm PCB Mount Jacks:

35RAPC and 35RASMT 4-Conductor TRRS Jacks:

  • 4 conductor jacks are ideal for a combined stereo-out/line-in or other signal applications requiring 4 conductors in a small space
  • A shunt switch with a variety of circuits offers design engineers flexibility for any application
  • Compact footprint
  • Compatible with standard 4-conductor TRRS plugs
  • Gold plated contacts
  • Surface mount and Thru-hole options

3.5mm Panel Mount Stereo Jacks: 

35FM3 3-Conductor TRS Flush Mount Jacks:

  • 3 conductor open circuit
  • Durable nickel-plated copper housing
  • Front mount design mounts flush with the panel
  • Mates with any standard 3.5mm plug
  • Rated for 5,000 insertion/ withdrawals minimum
  • Silver-plated beryllium copper contacts

35FM3LS and 35RM3LS  3-Conductor TRS Locking Jacks:

  • 3 conductor open circuit
  • Durable nickel-plated copper housing
  • Front or rear mount styles available
  • High-quality beryllium copper contacts
  • Mates with any standard 3.5mm plug
  • Rated for 5,000 insertions/withdrawals minimum
  • Sealed to IP66 when mated
  • Threaded bushing for use with locking plugs

35PRM3  3-Conductor TRS Compact Rear Mount Jacks:

  • 3 conductor open circuit
  • Compact design
  • Mates with any standard 3.5mm plug
  • Nickel-plated brass contacts
  • Nickel-plated brass housing

3.5mm Surface Mount Stereo Jacks:

35RASM  3-Conductor TRS Surface Mount Stereo Jacks

  • 3 conductor jacks are ideal for stereo audio or other signal applications requiring multiple conductors
  • A shunt switch with a variety of circuits offers design engineers flexibility for any application
  • Compact footprint
  • Gold plated contacts
  • Reflow solder compatible

Applications

  • Field recorders
  • Laptops
  • Mixing consoles
  • Portable audio players
  • Smartphones
  • Tablets

3.5mm PCB Mount Jacks Product Image

Switchcraft 3.5mm PCB Mount Jacks Product Image Switchcraft 3.5mm PCB Mount Jacks Parts

3.5mm Panel Mount Stereo Jacks Product Dimensions

Switchcraft 3.5mm Panel Mount Stereo 35FM3 Flush Mount Jack Dimensions Switchcraft 3.5mm Panel Mount Stereo 35FM3 Flush Mount Jack Dimensions
Switchcraft 3.5mm Panel Mount Stereo 35FM3LS Locking Jack Dimensions Switchcraft 3.5mm Panel Mount Stereo 35FM3LS Locking Jack Dimensions
Switchcraft 3.5mm Panel Mount Stereo 35RM3LS Locking Jack Dimensions Switchcraft 3.5mm Panel Mount Stereo 35RM3LS Locking Jack Dimensions
Switchcraft 3.5mm Panel Mount Stereo 35PRM3 Compact Rear Mount Jack Dimensions Switchcraft 3.5mm Panel Mount Stereo 35PRM3 Compact Rear Mount Jack Dimensions

3.5mm Surface Mount Stereo Jacks Product Image

Switchcraft 3.5mm Surface Mount Stereo Jack Parts Switchcraft 3.5mm Surface Mount Stereo Jack Parts