Switchcraft Switchcraft 2-Meter Molded Cables (COTS)

Switchcraft/Conxall is pleased to announce standard, off-the-shelf cables for our popular Mini-Con-X and EN3 product lines.  These 2-meter, single ended cables offer the convenience and reliability of a molded cable without the complexity or lead-time of a custom solution.  They are available in straight or right angled versions of the most common contact configurations.

CAEN3C Cables

Specialized Cables 2 meter blunt cut, straight or right Angle, 2 pin to 8 pin

CARAEN3 Cables

Specialized Cables 1 to 2 meter blunt cut, some right angle

CA6280 Cables

Specialized Cables 2 meter blunt cut straight, 2 pin to 8 pin

CARA6280 Cables

Specialized Cables 2 meter blunt cut RA, some right angle