Switchcraft EN3 Off-The-Shelf Cable Assemblies

Switchcraft EN3 Series Off-The-Shelf Standard Cable Assemblies are high-quality, factory-molded connectors that come in a standard 2-meter length. These cables are rated for 300V and are UV and water-resistant. The cables have a seal rating of IP68 and are available in 2, 3, 4, 6, and 8 conductor versions. These cables are molded 360° Flex Relief and are single ended with a blunt cut.

Features

  • Available in 2, 3, 4, 6, or 8 conductor versions
  • Available in custom lengths and other configurable options on request
  • Available in straight or right-angle connector options
  • High-quality molded cables available as standard, off-the-shelf item
  • Made in the USA
  • Molded 360° Flex Relief
  • Single-ended cable with blunt cut

Applications

  • Automotive
  • Industrial