Switchcraft 721A DC Power Jacks

Switchcraft 721A DC Power Jacks provide an ideal mate for 2.1mm-style DC power plugs and offer a 30VDC resistive rating and 5A or 7.5A current rating. The power jack operates over 5000 insertion/withdrawal cycles minimum and within a temperature range of -40°C to +65°C. These power jacks have a 2.1mm pin diameter DC power jacks, including solder, straight, and right angle contact types.

Features

  • 5A (current carry only) current rating
  • 30VDC resistive voltage rating
  • 500VAC maximum dielectric withstanding
  • 1000MΩ minimum insulation resistance
  • -40°C to +65°C operating temperature range
  • Contact resistance: 0.01Ω maximum (initial), 0.02Ω maximum (after humidity/durability), 0.10Ω maximum (after salt spray)

Applications

  • Automotive
  • Industrial