Spectrum Control M15733 EMI Feedthrough Filters
Spectrum Control M15733 EMI Feedthrough Filters feature hermetic glass seals and offer high-performance broadband filtering from 10KHz to over 10GHz. The M15733 EMI feedthrough filters offer voltage ratings from 50V to 400VDC/240AC at 400Hz and have high-temperature terminal construction. These filters are designed for demanding applications as they provide exceptional EMI suppression in the harshest environments. Typical applications include military and aerospace.
Features
- Available MIL-F-15733, MIL-F-28861, and DSCC 84084 QPL filters
- Case sizes of 0.375", 0.410", and 0.690" are popular
- D-slotted bushings
- High-reliability testing is available
- High-temperature terminal construction
- Unaffected by solvents, extreme weather conditions, and high moisture environments
Applications
- Aerospace
- Military
Technical Specifications
| Parameters | Values |
|---|---|
| Current rating | 15A |
| Minimum capacitance | 0.062µF to 1.200µF |
| Maximum direct current resistance | 0.004Ω to 0.008Ω |
| Minimum insertion loss at 1Ghz | 70dB |