Spectrum Control Dual Line Common Mode EMI Filters

Spectrum Control Dual Line Common Mode EMI Filters feature a robust differential mode noise filtering capability covering the range from 30KHz to 10MHz. These filters are engineered to meet the stringent MIL-PRF-15733 standards, ensuring reliable performance, and can achieve the desired attenuation for both types of noise in a single filter, thus eliminating the need for two separate single-line filters. The Dual Line Common Mode EMI filters have a current range from 1A to 10A with a maximum DCR range from 0.008Ω to 0.08Ω. Typical applications include telecommunications, defense, industrial control panels, medical equipment, and measuring/testing.

Features

  • Compact, space-saving design
  • Differential mode noise filtering
  • EMI filtering of common-mode noise 
  • Improved insertion loss performance 
  • MIL-PRF-15733 compliant
  • Reduced physical footprint 
  • Reliability improvement

Applications

  • Defense
  • Industrial control panels
  • Measuring and testing instruments
  • Medical equipment
  • Telecommunication equipment

Technical Specifications

Parameters  Values
Current Rating Range 1A to 10A
Voltage Rating Range DC 100V to 200V
AC 130V
Maximum DCR Range 0.008Ω to 0.08Ω
Minimum Insertion Loss Range at 1GHz 60dB to 65dB

Dual Line Common Mode EMI Filters Dimension Diagram

Spectrum Control Dual Line Common Mode EMI Filters Dimension Diagram

Video

This TTI Tech Specs video for Spectrum Control Dual Line Common Mode EMI Filters showcases how they feature a robust differential mode noise filtering capability covering the range from 30KHz to 10MHz.

See video transcript below

Video Transcript

My wife won’t let me forget that I bought an off-brand robot vacuum cleaner. Every time it moves from its mating dock, it interrupts her show due to electronic interference. I tell her the company should be using a reliable noise filter like the dual-line common-mode EMI filters from Spectrum Control. These filters can effectively attenuate both common and differential mode noise, including line-to-ground and line-to-line capacitance. And the dual line design reduces weight and footprint by 50% when compared to using two separate filters.

The hermetically sealed and compact design provides safe and extended performance while staying compliant with MIL-PRF-15733 standards in the 30KHz to 10KHz range for defense, industrial control panels, telecommunication, and test and measurement applications. Operational at 50Vdc to 200Vdc or 130Vac at 400Hz, the dual-line common-mode EMI filters are compatible with both regular- and battery-powered devices.

View more Spectrum Control resources