Spectrum Control Resin Seal EMI Filters come in a variety of styles, meet military specification MIL-PRF-15733, and serve a variety of applications. These filters have a bolt-in styles range from 2-56 to 5/16-32 threads. The Spectrum Control resin seal EMI filters have several lead options and lead finishes and all parts are insulated with resin (epoxy) compound. These filters are used in programmable attenuators, frequency converters, synthesizers, and DROs.
Spectrum Control Resin Seal EMI Filters
Features
- Available in a wide range of sizes, from 4-40 thread to 5/16-24 thread
- MIL-F-15733 QPL filters are offered
- Metric threaded filters can be provided upon request
- Multiple circuit configurations available: C, L, and Pi
- Voltage ratings up to 500 VDC/220 VAC (400Hz)
Applications
- Amplifiers
- DROs
- Frequency converters
- Programmable attenuators
- Synthesizers