Spectrum Control PSM and SSM Surface Mount EMI Filters will effectively filter EMI/RFI on printed circuit boards operating at currents up to 20A. These filters can operate at high current up to 10A (SSM) and 20A (PSM). The Spectrum Control PSM and SSM surface mount EMI filters have a high temperature construction and an excellent high frequency noise suppression. These filters are used in power amplifiers, high current bus lines, switching power supplies, and signal and data lines in electronic equipment.
Spectrum Control PSM and SSM Surface Mount EMI Filters
Features
- Capacitance values up to 2,000pF (SSM) and 10,000pF (PSM)
- Excellent high frequency noise suppression
- High current up to 10A (SSM) and 20A (PSM)
- High temperature construction
- Square mechanical geometry enhances SMT soldering
- Superior performance in GHz applications
Applications
- High current bus lines
- Power amplifiers
- Signal and data lines in electronic equipment
- Switching power supplies