Spectrum Control Current Sense Transformers measures electrical current by transforming current from high to low measurable values. These transformers have a primary current range of 3.5A to 800A. The Spectrum Control current sense transformers have an operating frequency of 50Hz to 100kHz. These transformers are used in advanced fault tolerant computers and workstations and control panels reading current flowing to electric transformer.
Spectrum Control Current Sense Transformers
Features
- Available in fully encapsulated versions, with or without wound primary turns and loading resistors
- Converts high electrical current to lower, measurable values and cross current compensation
- Ideal for use in amp meters, relays, and watt meters
- Operates within a frequency range of 50 Hz to 100 kHz
- Supports a broad primary current range of 3.5 to 800 amps
Applications
- Advanced fault tolerant computers and workstations
- Control panels reading current flowing to electric transformer
- Telecom and communications