Spectrum Control Patch Antennas and Assemblies

Spectrum Control Patch Antennas and Assemblies are low-profile, low-cost, and small-footprint devices. These patch antennas and assemblies are omnidirectional, and their radiation patterns provide excellent gain across all elevation angles. The Spectrum Control patch antennas and assemblies can be used for multi-antenna systems and quick hand-tuned prototypes for testing. These antennas and assemblies are ideal for use in military, medical, and satellite applications.

Features

Patch Antennas

  • Available in partial assembly to complete
  • Custom designs, flexibility on cable and connector selection
  • Optimized designs for peak performance
  • Plug-and-play assemblies
  • RoHS-compatible parts available
  • Single or multifrequency packages
  • Standard designs available for AeroAstro SENS, Globalstar, Iridium, and GPS

Antenna Assemblies

  • Design multi-antenna systems
  • Impedance and resonant frequency
  • Pin tapping point
  • Quick hand-tuned prototypes for testing
  • Voltage standing wave ratio

Applications

  • Asset tracking devices
  • Automatic meter reading
  • Fish, golf range, and directional finders
  • Homeland security
  • Marathon tags
  • Ocean buoys
  • Survey equipment
  • Tank monitoring
  • Thoroughbred and sport dog racing monitoring
  • Toll meter equipment

Technical Specifications

Parameters Values
Temperature range -40°C to +105°C
Impedance 50Ω
Frequency range 900MHz to 5.8GHz
Minimum gain 11dBic
Receiver array frequency range 1470Hz to 1530Hz