Souriau 8T Series MIL-DTL-38999 II Connectors

Souriau 8T Series MIL-DTL-38999 II Connectors are available in 11 shell types and 43 layouts, offering versatility to suit various applications. 8T connectors come with a high-density design, accommodates 1 to 128 contacts, a low-profile design (not scoop-proof), equipped with a bayonet locking system, ensuring secure connections. These connectors are qualified by QPL and adhere to several industry standards including BS 9522 N 003, MIL-C 38999 series II, NFC 93422 HE 309, PAN 6433-1, and VG 96912 series II.

Features

  • Available in 11 shell types and 43 layouts
  • High-density connector accommodating 1 to 128 contacts
  • Low profile design, not scoop-proof
  • Offers excellent resistance to shock, vibration, and fluids
  • Qualified by QPL
  • Standards:
    • BS 9522 N 003
    • MIL-C 38999 series II
    • NFC 93422 HE 309
    • PAN 6433-1
    • VG 96912 series II
  • Utilizes a bayonet locking system

Applications

  • Armored carriers and tanks
  • Ballistic missiles and weapon systems
  • Civil and military aerospace
  • Communications equipment
  • Marine equipment
  • Medical instrumentation
  • Test equipment