Enter a New Frontier in Miniaturization and Weight Reduction

In today’s world, “small” doesn’t have to mean “less durable.” The Souriau 8STA Series is the smallest connector with removable contacts on the market – 20 percent smaller than a shell size 02. With up to seven color-coded keyway orientations and a proven design, the 8STA is the perfect connector for reducing weight and size in extreme vibration applications.

A rugged aluminum body, combined with a liquid silicone grommet and seal, ensure a long service life even in harsh environments. Also, the 8STA Series’ scoop-proof design and positive locking mechanism mean that you can count on this connector to meet the demands of long-term use in high-performance automotive, motorsports and other applications.

Features and Benefits

Innovative
20 percent smaller than a shell size 02. The perfect solution for size and weight reduction in extreme vibration environments.

Versatile Product
Twenty-six removable contacts. Designed for 24 to 30 AWG wire.
Up to seven color coded keyway orientations.

A Reliable and Robust Solution
Well proven design according to the 8STA design standard.

  • Ultra Compact Design and Lightweight Connector
  • Rugged Aluminium Body to Ensure Long Service Life in the Harshest Environment
  • Positive Locking Mechanism with Locked Color Indicators
  • Scoop Proof
  • Seven Color Coded Keyway Orientations
  • Boot Termination Feature
  • PCB Option Available
  • Conductive Black Zinc or Nickel Plating