Smiths Interconnects KA Series Connectors
Smiths Interconnects KA Series Connectors feature 0.6mm contacts that handle up to 9A with low resistance and heat. These devices are tested to MIL-DTL-55302 and ESCC 3401 standards and withstand extreme shock and vibration conditions. The patented Hypertac technology ensures 360° contact, low insertion force, and extended durability for aerospace, military, and high-reliability applications.