Smiths Interconnect Triax Contacts

Smiths Interconnect Triax Contacts
Part Number Information
Part #: Price/Availability:
018612 Part Search
018712 Part Search
019112 Inquire
019312 Inquire
019412 Inquire
019512 Part Search
019612 Inquire
019712 Inquire
019812 Inquire

Smiths Interconnect / Molex concentric twinax and triax contacts enable flexible design of high-speed data systems, fitting standard connector cavities used in D-Sub, circular, and rack and panel formats. Supporting 50, 75, and 95 ohm cables, they maintain low-loss performance while matching the dimensions of traditional coax and power contacts. Designed for rugged environments, they integrate seamlessly into MIL-DTL-38999, ARINC, and other industry-standard connectors.

Features

• Fit standard MIL-DTL-38999, d-sub and ARINC connector cavities
• Meet or exceed the applicable requirements of the military specification of MIL-C-39029/90 & /91
• Suitable for high speed video applications, 50, 75 & 95 ohm impedances
• Upgrade coax harnesses to triax capability
• Small size for high density packaging
 

Applications

• Commercial aviation
• Defense
• Industrial
• Medical
• Rail