Smiths Interconnect / Molex standard coax contacts provide flexible solutions for high-frequency RF and microwave applications across D-Sub, circular, and rack and panel connector formats. Available in sizes 5, 8, 9, 12, and 16, they support 50 and 75 ohm low-loss cable systems. With rugged construction, they deliver a VSWR of 1.3:1 max and frequency performance from DC to 5GHz for reliable signal integrity in demanding environments.
Smiths Interconnect Standard Coax Contacts
Features
- Small size for high density packaging
- Ideal for RF and microwave applications for instruments, radar, communications, and RF shielding
- Interface Dimensions for MIL-DTL-38999 ARINC 404 and ARINC 600 Per SAE-AS39029
Applications
- Commercial aviation
- Defense
- Electric vehicles
- Oil & Gas
- Space