Smiths Interconnect / Molex Polymer Optical Fiber (POF) contacts provide a cost-effective and flexible alternative to traditional glass fiber solutions for MIL-DTL-38999 connector shells. Designed for size 16 cavities, these contacts support 1 mm POF and deliver reliable optical performance with simplified termination processes. Offering excellent bend capability down to 25 mm without significant signal loss, POF contacts are ideal for applications where tight routing and durability are required. Rear-release and intermateable with MIL-T-29504/4 and /5 standards, these assemblies use crimping with cleaving or polishing for efficient and dependable installation.
Smiths Interconnect Polymer Optical Fiber Contacts
Features
• EMI security, no crosstalk
• Low weight
• Easy termination process
• Field replaceable
• Typical dB loss per mated pair: 1 dB
• Fewer Parts than standard, glass fiber termini
• Lower cost than typical glass fiber assemblies
Applications
• Commercial aviation
• Defense
• Electric vehicles
• Oil & Gas
• Space