Smiths Interconnect PCB Cable Mount Twinax Connectors

Smiths PCB Cable Mount Twinax Connectors

Smiths Interconnect / Molex PCB cable mount twinax connectors are designed for high-speed, matched impedance data transmission, delivering reliable performance for differential pair applications. Supporting data rates exceeding 2 Gbps and bandwidth up to 3GHz, they maintain signal-to-signal and signal-to-shield integrity. With low skew and jitter, they ensure efficient, high-throughput connectivity for demanding aerospace, defense, and industrial systems.

Features

  • Data rates exceeding 2 Gbit/Sec
  • Bandwidth: Up to 3 Gigahertz
  • Can be driven via matched impedance differential pair interconnections for board to board high speed data transfer
  • Ideal for reliable, high-speed transfer of digital audio/video signals
  • Low-latency, high-throughput signal processing applications
  • Low skew & jitter
  • Matched impedance differential pair twinax

Applications

  • Commercial aviation
  • Defense
  • Oil & Gas
  • Space

Resources