Smiths Interconnect Micro Twinax and Quadrax Connectors

Smiths Interconnect Micro Quadrax/Twinax

Smiths Interconnect / Molex Micro Twinax and Quadrax Connectors come in threaded, quick disconnect, SMA, and Micro-D size packages. These devices are 25% smaller in diameter than SMA coaxial connectors and offer controlled impedance with tightly spaced PCB footprint. The Micro Quadrax connectors ensure consistent signal to shield impedance across connected pairs, particularly in quad configuration applications exceeding 1 Gbit/sec. The Micro Twinax connectors offers miniaturized connectors with matched impedance, enabling controlled impedance and closely spaced PCB footprint. These components are ideal for high-speed ethernet, fiber channel, IEEE 1394 FireWire, USB, DVI, and InfiniBand applications.

Features

  • Controlled impedance
  • Maximum contact current rating of 30A DC
  • Maximum dielectric withstanding voltage of 250VDC
  • Meets MIL-STD-202
  • Minimum durability of 500 cycles
  • Minimum insulation resistance of 5000MΩ
  • Operating temperature range of -55°C to 125°C

Applications

  • Alternative energy
  • Commercial aviation
  • Defense
  • Electric vehicles
  • Industrial
  • Oil & Gas
  • Rail
  • Space