Smiths Interconnect MHD/MDD/MDP High Density PCB Connectors

Smiths Interconnect MHD/MDD/MDP High Density PCB Connectors
Part Number Information
Part #: Price/Availability:
MHD Inquire
MDD Part Search
MDP Inquire

Smiths Interconnect / Molex MHD, MDD, and MDP Series high-density PCB connectors combine signal, power, and coaxial contacts in a rugged design built for aerospace and space environments. Featuring up to 400 signal positions with 0.5mm contacts and support for power and coax, they offer multiple termination styles and strong resistance to shock and vibration. Metal and plastic shell options improve reliability, reduce fretting, and support cost-effective, high-performance connectivity.

Features

• Signal and HE 807 cavities for power and coaxial contacts
• Two housing versions: ruggedized metal shell & plastic shell
• ESA qualified: ESCC 3401/065
• High density: up to 400 signal contacts
 

Applications

• Commercial Aviation
• Space