Smiths Interconnect M58 Circular V Series

Smiths Interconnect / Molex M58 Circular V Series connectors are designed for high-power, high-voltage applications across industrial and marine environments. Featuring 360° EMI shielding, they provide reliable performance in demanding conditions. Crimp termination with machined, closed-barrel contacts ensures consistent connection quality, supports a wide range of wire sizes, and reduces installation time for efficient, high-reliability power connectivity.

Features

  • Reliable contact technology
  • 360 EMC shielding connection
  • Excellent shock and vibration resistance
  • Long life and low rate of wear through excellent shock and vibration resistance
  • Termination cross section up to 50mm²
  • Accept any back nut that offers a PG 42 threaded connection
  • Corrosion resistant
  • Ground connection
  • Compatible with conventional M58 connectors
  • Installation altitude up to 2000m
  • Contamination level 3 (mated)
  • IP 67 (mated)
  • RoHS compliant
  • UL/CSA approval file No. 178462

Applications

  • High power applications
  • Printers
  • Power generation
  • Conveyors
  • Oil & Gas
  • Alternative energy
  • Industrial