Smiths Interconnect Low Loss Floating Fiber

Smiths Interconnect Low Loss Floating Fiber

Smiths Interconnect / Molex Low Loss Floating Fiber termini deliver low-loss, high-reliability fiber optic performance with improved repeatability in MIL-DTL-38999 cylindrical connector formats (D38999/20 and /26). The floating pin design self-aligns within standard housings, eliminating the need for tight-tolerance D38999/60 and /61 connectors and reducing overall system cost. With enhanced alignment tolerance, they improve insertion loss performance and maintain precision under shock and vibration.

Features

  • Floating design (< -0.5dB), low loss fiber
  • Vibration resistant
  • Precision floating ceramic ferrules
  • Stainless steel terminus body
  • Designed for use in size 16 cavities of the D38999 Series III connector

Applications

  • Commercial aviation
  • Defense
  • Oil & Gas
  • Space