Smiths Interconnect LSH High Power Connectors

Smiths Interconnect / Molex LSH High Power Connectors use Hypertac hyperboloid technology for shock, vibration, and fretting resistance, ensuring reliable performance in tough conditions. These connectors have a user-friendly design with low insertion and extraction forces, facilitating seamless mating. These connectors have a low cost and a long lifecycle, giving up to 100,000+ mating cycles. The connectors operate within the temperature ranges from -55°C to 125°C and are available in contact positions from 1 to 6. These connectors are widely adopted across diverse industries, including aerospace, automotive, and industrial applications.

Features

  • Available in configurations with 1 to 6 contacts
  • Boasts a radial float of 0.049” (1.25mm)
  • Contact size of 0.239” (6.08mm) for efficient power transfer
  • Each contact supports an impressive 200A
  • Equipped with threaded terminals for secure connections
  • Facilitates easy mating with low mating forces
  • Features Polyphenylene sulfide (PPS) insulators
  • Offers blind mate capability for convenient use
  • Single-row design with a pitch of 0.925” (23.50mm)

Applications

  • Aerospace
  • Automotive
  • Industrial
  • Mass transit
  • Test and measurement

Technical Specifications

Parameters Values
Resistance <0.10mΩ
Operating temperature range -55°C to 125°C 
Nominal current per contact 200A
Insulation resistance at 500VDC >106MΩ
Breakdown voltage 4000VRMS
Pitch 0.925” (23.50mm)