Smiths Interconnect HyperGrip Series Flex Connectors
Smiths Interconnect / Molex HyperGrip Series Flex Connectors feature an advanced keying system that allows these connectors to be built with six-keyed versions. These flex connectors are designed to meet medical industry requirements, such as finger-proofing to IEC60601 and flammability rating of UL94, and are compatible with most sterilization requirements. The HyperGrip flex connectors offer Low-Level Contact Resistance (LLCR), high density, low insertion, and low extraction forces. These connectors operate within a temperature range from -40°C to +125°C and provide a current rating range from 1A to 5.5A. Typical applications include catheters, home healthcare, patient monitoring, and surgical imaging.
Features
- Advanced keying system reduces lead time and inventory
- Compliant with RoHS III
- Crimp and poke assembly that allows for high volumes
- IEC60601 rated finger-proofing
- Low extraction and insertion forces
- UL94 flammability rating
Applications
- Catheter
- Home healthcare
- MRI/CT scanning
- Patient monitoring
- Portable therapeutic
- Surgical imaging
Technical Specifications
| Parameters | Values |
|---|---|
| Current rating range | 1A to 5.5A |
| Sealing | IP65 |
| Dielectric withstanding voltage | 1125V |
| Maximum attenuation at 3GHz | 50dB |
| Operating temperature range | -40°C to +125°C |