Smiths Interconnect Eclipta ECL Series Edge Card Connectors
Smiths Interconnect / Molex Eclipta ECL Series Edge Card Connectors utilize a unique double-ended edge card contact system with a PCB as the contact on the disposable connector side. These RoHS-compliant connectors offer a high mating cycle lifespan, a user-friendly plug-and-play design, and fast, intuitive mating. The Eclipta ECL connectors operate within a temperature range from -10°C to +65°C and feature a dielectric withstanding voltage of 550Vdc. These edge card connectors are primarily used in medical devices.
Features
- Connector suitable for sterilization
- Direct PCB connectivity
- Eclipta edge card interface technology
- Fast and easy mating process
- High mating endurance
- Integrated electronic components
- Ready-to-use, user-friendly design
Applications
- Medical devices
Technical Specifications
| Parameters | Values |
|---|---|
| Operating temperature range | -10°C to +65°C |
| Current rating at 25°C | 0.5A per contact (2A for a single contact) |
| Dielectric withstanding voltage | 550Vdc |
| Contact resistance | <40mΩ per contact |
| Insulation resistance at 500Vdc | >5000MΩ |
| Number of Contacts | 34 |
Video
This TTI Tech Specs video for Eclipta ECL Series Edge Card Connectors explains that they are fine-pitch edge card contacts with low assembly time. Modules are available in 14, 34, 58, and 82 contacts.
See video transcript below
Video Transcript
The medical field doesn’t always require complex solutions. Many times, the most intelligent solution is simple. Smiths Interconnect Eclipta ECL Series Edge Card Connectors offer high performance, ease-of-use and flexibility to healthcare providers whilst addressing their real-world manufacturing process needs at a ‘one-use’ cost point. The reliable connector series is a double ended, edge card contact interconnect system featuring a PCB contact on the disposable connector side that reduces both cost and damage to the male pins typically incorporated in medical connectors. The high mating life of up to 2,500 cycles increases the Mean Time Between Failures and the finger proof contacts on the reusable side contribute to the safety of patients and medical personnel.