Smiths Interconnect HPW Signal & Power Connectors

Smiths HPW Signal & Power Connectors
Part Number Information
Part #: Price/Availability:
HPW Part Search

Smiths Interconnect / Molex HPW Signal & Power Connectors deliver high-reliability performance for demanding applications requiring both signal and power transmission. Utilizing Hypertac hyperboloid contact technology, these connectors provide low insertion and extraction forces, minimal contact resistance, and extended mating life for consistent electrical performance. The hyperboloid design features elastically aligned contact wires that create multiple linear contact paths, ensuring reliable connectivity even in harsh environments. Ideal for standard and custom configurations, HPW connectors support applications where durability, safety, and performance are critical.

Features

• Mixed power & signal PCB connector
• Qualified at a system level on both civil and military programs
• Rugged design
• Signal & power high reliability contacts
 

Applications

• Defense
• Aerospace
• Rail
• Industrial Space
 

Resources