Smiths Interconnect HPH High Density Signal Connectors
Smiths Interconnect / Molex HPH Series High Density Signal PCB Connectors are available in 3 to 6 row configurations and support up to 303 signal contacts on a 1.905mm staggered grid. The HPH connectors use Hypertac hyperboloid contact technology to provide minimal contact resistance under high degrees of shock and vibration and over 2000 mating cycles. HPH series high density connectors offer long life and a low rate of wear, resulting in high dependability and increased quality performance. These HPH connectors feature an operating temperature range from -55°C to +125°C and a maximum current rating of 8.5A. Typical applications include aerospace, defense, industrial, rail, and marine.
Features
- Dependability in harsh conditions
- Effective power usage
- Extended contact life
- Greater current ratings
- Minimal insertion or extraction forces
- Optimum contact performance
- PCB connectors with high density signals
- Reduced contact resistance
- Resistant to vibration and shock
Applications
- Aerospace
- Defense
- Industrial
- Marine
- Rail
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum contact resistance | 7mΩ |
| Maximum current rating | 8.5A |
| Minimum insulation | 5GΩ at 500V DC |
| Mechanical endurance | >2000 operations |
| Operating temperature range | -55°C to +125°C |
| Voltage rating | 170V DC or AC peak nominal |