Smiths Interconnect / Molex high-speed rack and panel connectors include a complete range of twinax and quadrax interconnect solutions for Ethernet, FireWire, and Fibre Channel applications. Designed for matched impedance performance, they maintain consistent signal-to-signal and signal-to-shield integrity. With true twinaxial interfaces, these connectors minimize jitter and data rate errors, ensuring reliable high-speed data transmission.
Smiths Interconnect High Speed Rack and Panel
Features
- Data rates exceeding 2 Gbit/Sec
- Bandwidth: Up to 3 Gigahertz
- Low-latency, high-throughput signal processing applications
- Low skew & jitter
- Matched impedance differential Pair Twinax & Quadrax
- Standard & Custom Insert Arrangements
- Anti-Rotational Cavities
Applications
- Commercial aviation
- Defense
- Space