Smiths Interconnect / Molex HeavyPower Series modular connectors are high-reliability interconnect solutions designed for rail power applications, including power distribution and intercoach connections. Featuring a flexible modular design, they support 1 to 4 poles with up to 300A per pole and 3600V. Utilizing High Power Contact technology, they deliver low mating force, reduced overheating, and compliance with key railway safety and performance standards.
Smiths Interconnect HeavyPower High Reliability Modular Connectors
Features
• High density modular solution
• High power, up to 300A
• Straight and right angle termination styles
• Reliable Hyperboloid and High Power Contact technologies
• Cable section size from 25mm² to 50mm²
Applications
• Rail