Smiths Interconnect / Molex HD DIN41612 connectors are high-density PCB signal interconnects designed for demanding aerospace, defense, and industrial applications. Supporting up to 192 positions with bayonet keying, they feature 0.6mm and 1.0mm Hypertac® contacts in two- or three-row formats. Mixed layouts enable signal, power, and coax integration, delivering reliable, high-performance connectivity in rugged environments.
Smiths Interconnect HD DIN41612 Signal Connectors
Features
• PCB High Density connector with bayonet keying
• HDC and HDD interchangeable with DIN41612 C and D
• 0.6mm and 1.0mm Hypertac contacts, in a two or three row format
• Up to 192 positions
• HDT style offers mixed arrangements with signal, power and up to 12 co-axial contacts
• HDD Style up to 32 heavy duty 1.0mm contacts plus a maximum of 16 contacts 0.6mm dia
Applications
• Defense
• Industrial
• Space
• Test & measurement