Smiths Interconnect / Molex Expanded Beam Contacts Size 5 and 12 are fiber optic interconnect solutions designed for MIL-DTL-38999 Series I, III, and IV connector systems. Using expanded beam technology, they provide robust, contamination-resistant optical connections with low insertion loss. Size 12 supports 50/125 and 62.5/125 multimode applications, while Size 5 is optimized for ARINC and MIL-DTL-38999 systems, ensuring reliable optical performance in harsh environments.
Smiths Interconnect Expanded Beam Contacts Size 5 and 12
Features
- Multimode applications 50/125 and 62.5/125
- Insertion loss: 1.0 dB (Typical)
- Increased protection for fiber face
- Reduced influence from dirt debris and vibration
- Simple cleaning
Applications
- Commercial aviation
- Defense
- Medical
- Oil & Gas
- Space