Smiths Interconnect Dovetail Connectors

Smiths Interconnect Dovetail Connectors

Smiths Interconnect / Molex Dovetail Connectors feature IDI spring probe technology that enhances reliability in shock and vibration environments. The dovetail connectors offer versatility with symmetrical blocks, available in 4mm and 6mm compressed heights. These connectors with its uniform block design accommodates a variety of termination styles, signal path lengths, and performance functions. Typical applications include aerospace, automotive, industrial automation, and telecommunications.

Features

  • Custom configurations
  • Immediate delivery
  • Mixed functionality within single connector
  • Reliable in shock and vibration environments

Applications

  • Commercial aviation
  • Defense
  • Industrial
  • Medical