Smiths Interconnect Rugged D-Sub Quadrax/Twinax

Smiths Rugged D-Sub Quadrax/Twinax
Part Number Information
Part #: Price/Availability:
019234 Inquire
019134 Inquire
019235 Inquire
019135 Inquire
012700 Inquire
012800 Inquire
012817 Inquire
052800 Inquire
057330 Inquire
052717 Inquire
052700 Inquire

Smiths Interconnect / Molex high-impedance D-Sub connectors are engineered for high-speed twinax and quadrax applications, providing direct grounding of the outer shield to the connector shell for enhanced EMI performance. A multi-finger ground spring ensures low contact resistance, strong shielding, and durability exceeding 500 mating cycles. Compliant with MIL-STD-202, they support 100-ohm differential and quadrax configurations with keyed jack posts for secure, error-free mating.

Features

  • Low RF noise and high durability over 500 mating cycles
  • Offered with 100 Ohm quadrax and/or differential pair twinax contacts
  • Higher bandwidth with split pair quadrax contacts, support up to 10 Gbps
  • Meet MIL-STD-202 requirements for shock and vibration
  • Optimized impedance matching for signal integrity
  • Size 10 contacts are 30% smaller package size for tight space constraints
  • Cable assembly options available

Applications

  • Alternative energy
  • Commercial aviation
  • Defense
  • Medical
  • Oil & Gas
  • Rail
  • Space

Resources