Smiths Interconnect Custom Interposers

Smiths Interconnects Custom Interposers
Part Number Information
Part #: Price/Availability:
Custom Interposer Inquire

Smiths Interconnect / Molex custom interposers use spring probe contact technology to enable flexible, high-density connector designs with mixed signal functionality. As the interposer forms the core of the connector, it delivers exceptional performance with hundreds of thousands of insertion cycles and even millions of rotational cycles in wiping applications. Supporting bandwidths up to 20GHz and data rates up to 12Gb/s, they provide reliable high-speed signal integrity in compact interconnect solutions.

Features

  • Long insertion life
  • Reliable signal integrity
  • DC stability
  • Quick connect and disconnect

Applications

  • Alternative energy
  • Commercial aviation
  • Defense
  • Electric vehicles
  • Industrial
  • Medical
  • Oil & Gas
  • Rail
  • Space
  • Test & Measurement