Smiths Interconnect / Molex MIL-DTL-38999 Quadrax/Twinax Connectors can be utilized with matched impedance differential pair interconnections, facilitating efficient board-to-board high-speed data transfer. The MIL-DTL-38999 Quadrax/Twinax connectors are available in various cable assembly options to meet specific application requirements, providing versatility and adaptability for diverse connectivity needs. These connectors have data rates exceeding 2Gbps and a bandwidth of up to 3GHz, making them suitable for high-speed transfer of digital audio/video signals. Typical applications include alternative energy, commercial aviation, defense, and telecommunications.
Smiths Interconnect MIL-DTL-38999 Quadrax/Twinax Connectors
Features
- Bandwidth of up to 3GHz
- Compatible with matched impedance differential pair interconnections
- Data rates exceeding 2Gbps
- Facilitates efficient board-to-board high-speed data transfer
- Ideal for high-speed transfer of digital audio/video signals
- Provides versatility and adaptability for diverse connectivity needs
- Various cable assembly options available
Applications
- Alternative energy
- Commercial aviation
- Defense
- Oil and Gas
- Rail
- Space