Smiths Interconnect MIL-DTL-38999 20 & 26 Quadrax Connectors

Smiths MIL-DTL-38999 20 & 26 Quadrax Connectors
Part Number Information
Part #: Price/Availability:
052617 Part Search
052631 Part Search
052632 Part Search

Smiths Interconnect / Molex MIL-DTL-38999 Series 20 & 26 Quadrax connectors feature reverse gender contacts for enhanced durability in harsh environments, protecting alignment-critical interfaces by placing robust socket elements in exposed positions. Designed for high-speed 100-ohm differential pair applications, they ensure reliable performance in Gigabit Ethernet systems. Advanced testing capabilities validate signal integrity, including eye pattern, jitter, skew, and insertion loss measurements for optimized high-speed connectivity.

Features

  • Data rates exceeding 2 Gbit/Sec
  • Bandwidth: Up to 3 GHz
  • Can be driven via matched impedance differential pair interconnections for board to board high speed data transfer
  • Matched impedance +/- 10 ohms for 100 ohm
  • Standardized backshells
  • Designed for ease of assembly quadrax construction
  • Full crimp termination

Applications

  • Alternative energy
  • Commercial aviation
  • Defense
  • Oil & Gas
  • Rail
  • Space

Resources