Smiths Interconnect PZC Series

Part Number Information
Part #: Price/Availability:
PZC Inquire

Smiths Interconnect / Molex PZC Series connectors are rugged, EMI-shielded rectangular interconnects designed for severe environments such as avionics and missile systems. Featuring a floating mount design, they accommodate up to 2mm misalignment for reliable blind mating, while polarized guides ensure accurate connections. With low contact resistance, reduced fretting, and a minimum of 500 mating cycles, they deliver durable, high-integrity performance.

Features

• Rugged and EMI shielded connector for severe applications
• Polarized guides for positive mating in blind connections
• Shock and vibration proof: 320g without any electrical disturbance
• Quick and easy connection/disconnection
• RoHS compliant
 

Applications

• Defense