Smiths Interconnect / Molex M40 Circular P Series connectors are designed for heavy-duty drive applications across industrial sectors such as robotics, tooling machines, conveyors, printing, packaging, and marine systems. Featuring 360° EMI shielding, they ensure strong protection against electromagnetic interference. Crimp termination with machined, closed-barrel contacts delivers consistent connection quality, reduced installation time, and support for a wide range of wire sizes.
Smiths Interconnect M40 Circular P Series
Features
- Heavy drive applications
- High current applications
- Reliable contact technology
- 360° EMC shielding
- Long life and low rate of wear through excellent shock and vibration resistance
- Crimp contacts for cross sections 1.5mm² – 16mm²
- Corrosion resistant
- Variable cable clamp Ø 9mm – 25mm
- Ground connection
- Compatible with conventional M40 connectors
- Installation altitude up to 3000m
- Contamination level 3 (mated)
- IP 67 (mated)
- RoHS compliant
- UL/CSA approval file No. 178462
Applications
- Tooling machines
- Robotics
- Printing
- Alternative energy
- Industrial