Smiths Interconnect / Molex S and L Series M23 Circular Connectors feature 360° EMC shielding connections and vibration resistance, enhancing their reliability in industrial applications. The S and L series connectors are UL/CSA approved and RoHS compliant, and are qualified to perform at depths of 5m. These connectors operate within a temperature range from -40°C to +125°C and offer grip coupling nuts for easy assembling/disassembling, as well as enhanced impact resistance. Typical applications include medical, pharmaceutical, maritime, automotive, and food and beverage industries.
Smiths Interconnect S and L Series M23 Circular Connectors
Features
- Corrosion resistant
- Easy assembly
- Electrical continuity ensuring failure free performance
- Environmentally sealed
- Long life and low rate of wear through excellent shock and vibration resistance
- RoHS compliant
- UL/CSA approved
- Vibration resistant
Applications
- Alternative energy
- Automotive
- Food and beverage industries
- Industrial
- Medical
- Pharmaceutical