Smiths Interconnect / Molex low-loss coaxial connectors support high-frequency RF applications from DC to 18GHz, designed for use with LL120, LL142, and LL393 cable series. Available across formats including MIL-DTL-38999, ARINC 600, D-Sub, and Micro-D, they provide flexible integration for multi-pin interconnects. Engineered for minimal signal loss, they ensure reliable, high-performance connectivity across a wide range of RF systems.
Smiths Interconnect Low Loss Coaxial Connectors
Features
- Full Crimp Design of Center and Outer Shield
- Extended Crimp Barrel for added strain relief for tight bend radiau applications
- Extremely low VSWR 1.15:1 up to 18 GHz
- Moisture resistant sealing. IP 67 compliant in mated pair condition
- Available in a wide variety of Mil-Std-348 RF connector interfaces
Applications
- Commercial aviation
- Defense
- Space
- Test & measurement